Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 100+ | $1.490 |
| 250+ | $1.340 |
| 500+ | $1.210 |
| 1000+ | $1.120 |
Price for:Each
Minimum: 50
Multiple: 50
$96.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-3410Copy
Newark Part No.64M5488
Technical Datasheet
Connector to ConnectorGround Screw to Free End
Cable Length - Imperial10"
Cable Length - Metric254mm
Jacket ColorGreen
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Ground Screw to Free End
Cable Length - Metric
254mm
Product Range
-
Cable Length - Imperial
10"
Jacket Color
Green
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
