Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-273Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.75AK8923
Product RangeWire-Nut 73B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 50000+ | $62.650 |
Price for:Pack of 500
Minimum: 50000
Multiple: 50000
$3,132,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-273Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.75AK8923
Product RangeWire-Nut 73B Series
Technical Datasheet
Product RangeWire-Nut 73B Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator ColourOrange
Insulator MaterialThermoplastic
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Wire-Nut 73B Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
14AWG
Insulator Colour
Orange
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
