Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-10L22Copy
Newark Part No.69AK1950
Product RangeIn-Sure L22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
Price for:Each
Minimum: 1500
Multiple: 1500
$450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-10L22Copy
Newark Part No.69AK1950
Product RangeIn-Sure L22 Series
Technical Datasheet
Pitch Spacing-
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current20A
Rated Voltage600V
Product RangeIn-Sure L22 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
20A
Product Range
In-Sure L22 Series
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
600V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
