Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-1042JCopy
Newark Part No.75AK8903
Product RangeSpliceLine 42 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.750 |
Price for:Pack of 300
Minimum: 10800
Multiple: 10800
$494,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-1042JCopy
Newark Part No.75AK8903
Product RangeSpliceLine 42 Series
Technical Datasheet
Insulator ColourOrange
Product RangeSpliceLine 42 Series
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Insulator MaterialPC (Polycarbonate)
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Insulator Colour
Orange
Wire Size AWG Min
20AWG
Conductor Area CSA
-
SVHC
No SVHC (08-Jul-2021)
Product Range
SpliceLine 42 Series
Wire Size AWG Max
12AWG
Insulator Material
PC (Polycarbonate)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
