Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-1034Copy
Newark Part No.70AK6310
Product Range30-xxxx Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-1034Copy
Newark Part No.70AK6310
Product Range30-xxxx Series
Technical Datasheet
Cable Diameter-
ColourYellow
Conductor Area CSA4mm²
Product Range30-xxxx Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Secure, maintenance free no-twist connection
- Low insertion force for fast and easy application
- Clear shell makes connection easy to inspect
- Continuity test port
- Rated to 450V/32A
- Accepts 0.75mm² - 4mm² solid and 1.5mm² - 2.5mm² rigid stranded wires
- Conform to EN 60998-1 and EN 60998-2-2 connecting device standards
- BS 7671:2008 (17th Edition) Compliant
- Supplied in packs of 100
Technical Specifications
Cable Diameter
-
Conductor Area CSA
4mm²
SVHC
No SVHC (08-Jul-2021)
Colour
Yellow
Product Range
30-xxxx Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
