Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.600 |
Price for:Pack of 1000
Minimum: 10000
Multiple: 10000
$1,636,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
2006SB is a copper splice cap crimp connector Designed for making fast, permanent, pressure-type connections.
- Solid copper sleeves require less crimping pressure and resist corrosion in harsh environments
- UL 486C listed and CSA C22.2 #188 certified, comply with federal specification W-S-61D
- Pack of 1000
Technical Specifications
Product Range
-
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Material
Uninsulated
Termination
Crimp
Wire Size AWG Max
10AWG
Insulator Colour
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
