Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoST-5S & K6PICF PROMOCopy
Newark Part No.32AK8331
Product RangeSmart Tweezers Colibri ST-5S Series
Your Part Number
No Longer Available
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoST-5S & K6PICF PROMOCopy
Newark Part No.32AK8331
Product RangeSmart Tweezers Colibri ST-5S Series
Technical Datasheet
LCR TypeSMD Component Testing Tweezer
Test Frequency Max10kHz
Inductance Measure Max999mH
Capacitance Measure Max4999µF
Resistance Measure Max9.9Mohm
Product RangeSmart Tweezers Colibri ST-5S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LCR Type
SMD Component Testing Tweezer
Inductance Measure Max
999mH
Resistance Measure Max
9.9Mohm
SVHC
No SVHC (25-Jun-2025)
Test Frequency Max
10kHz
Capacitance Measure Max
4999µF
Product Range
Smart Tweezers Colibri ST-5S Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
