Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoSM109.SA
Newark Part No.45X5176
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.580 |
Price for:Each
Minimum: 1
Multiple: 1
$35.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoSM109.SA
Newark Part No.45X5176
Technical Datasheet
Tweezer TypeSMD Handling
Tweezer Tip TypeBent, Flat
Overall Length120mm
Overall Length120mm
Tip StyleStyle SM109
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
SMD Handling
Overall Length
120mm
Tip Style
Style SM109
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Bent, Flat
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate