Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | K6PICFCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 24AC9074 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.820 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$36.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | K6PICFCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 24AC9074 |
| Technical Datasheet | |
| No. of Tweezers | 6 |
| Tweezer Set Contents | ESD Tweezers 702A, 705, 707, 708, 709, 710 |
| Tweezer Body Material | Plastic Body |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Tweezers | 6 |
|---|---|
| Tweezer Body Material | Plastic Body |
| SVHC | No SVHC (04-Feb-2026) |
| Tweezer Set Contents | ESD Tweezers 702A, 705, 707, 708, 709, 710 |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
