Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoIT01401/25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81Y6309
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.910 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$49.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoIT01401/25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81Y6309
Technical Datasheet
Tip MaterialEthyl Acetate-Isopentyl Acetate
Swab Tip Size1mm
Handle Length75mm
Handle MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip Material
Ethyl Acetate-Isopentyl Acetate
Handle Length
75mm
Product Range
-
Swab Tip Size
1mm
Handle Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
