Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoES5160L.CR.BGSCopy
Newark Part No.17AH8975
Product RangeErgo-tek Slim
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.250 |
Price for:Each
Minimum: 1
Multiple: 1
$128.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoES5160L.CR.BGSCopy
Newark Part No.17AH8975
Product RangeErgo-tek Slim
Technical Datasheet
Cutter TypeOval Head
Overall Length125mm
Overall Length125mm
Cut TypeSemi Flush
Cutting Capacity Max3mm
Cutting Edge Hardness-
Product RangeErgo-tek Slim
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
Oval Head
Overall Length
125mm
Cutting Capacity Max
3mm
Product Range
Ergo-tek Slim
Overall Length
125mm
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
