Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.220 |
Price for:Each
Minimum: 1
Multiple: 1
$121.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoE5350 CRBGCopy
Newark Part No.66X4498
Technical Datasheet
Cutter TypeTapered
Overall Length125mm
Overall Length125mm
Cut TypeSemi Flush
Cutting Capacity Max0.7mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
Tapered
Overall Length
125mm
Cutting Capacity Max
0.7mm
Product Range
-
Overall Length
125mm
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
