Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoE5160
Newark Part No.24AC8475
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.500 |
Price for:Each
Minimum: 1
Multiple: 1
$129.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoE5160
Newark Part No.24AC8475
Technical Datasheet
Cutter TypeOval Head
Overall Length130mm
Overall Length130mm
Cut TypeSemi Flush
Cutting Capacity Max0.9mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
Oval Head
Overall Length
130mm
Cutting Capacity Max
0.9mm
Product Range
-
Overall Length
130mm
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate