Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA272CFCopy
Newark Part No.17AH8597
Technical Datasheet
Tweezer Tip TypeStraight, Flat
Overall Length40mm
Overall Length40mm
Tweezer Tip MaterialPolyamide 66 (PA66), Carbon Fibre Reinforced
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Tip Type
Straight, Flat
Overall Length
40mm
Product Range
-
Overall Length
40mm
Tweezer Tip Material
Polyamide 66 (PA66), Carbon Fibre Reinforced
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
