Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No8501Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AH9874
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $270.010 |
Price for:Each
Minimum: 1
Multiple: 1
$270.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No8501Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AH9874
Technical Datasheet
Tweezer TypeCeramic
Tweezer Tip TypeStraight, Round
Overall Length125mm
Overall Length125mm
Tip StyleStyle 00
Tweezer Body MaterialCeramic Body
Tweezer Tip MaterialCeramic Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Ceramic
Overall Length
125mm
Tip Style
Style 00
Tweezer Tip Material
Ceramic Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Straight, Round
Overall Length
125mm
Tweezer Body Material
Ceramic Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
