Print Page
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.040 |
Price for:Each
Minimum: 1
Multiple: 1
$11.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No708.SV
Newark Part No.25AC1503
Product Range708
Technical Datasheet
Tweezer TypePlastic, ESD Safe
Tweezer Tip TypeBent, Flat
Overall Length110mm
Overall Length110mm
Tip StyleStyle 708
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range708
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Plastic, ESD Safe
Overall Length
110mm
Tip Style
Style 708
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Bent, Flat
Overall Length
110mm
Tweezer Body Material
Plastic Body
Product Range
708
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

