Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No707.DGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC1497
Product Range707
Technical Datasheet
Tweezer TypePlastic
Tweezer Tip TypeBent, Pointed
Overall Length115mm
Overall Length115mm
Tip StyleStyle 707
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range707
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Plastic
Overall Length
115mm
Tip Style
Style 707
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Bent, Pointed
Overall Length
115mm
Tweezer Body Material
Plastic Body
Product Range
707
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

