Print Page
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.110 |
Price for:Each
Minimum: 1
Multiple: 1
$11.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No702A.SV
Newark Part No.25AC1489
Product Range702A
Technical Datasheet
Tweezer TypePlastic, ESD Safe
Tweezer Tip TypeBent, Round
Overall Length115mm
Overall Length115mm
Tip StyleStyle 702A
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range702A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Plastic, ESD Safe
Overall Length
115mm
Tip Style
Style 702A
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Bent, Round
Overall Length
115mm
Tweezer Body Material
Plastic Body
Product Range
702A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

