Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No578.SACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AC1403
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $34.380 |
Price for:Each
Minimum: 1
Multiple: 1
$34.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No578.SACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AC1403
Technical Datasheet
Tweezer TypeComponent Handling
Tweezer Tip TypeStraight, Flat
Overall Length125mm
Overall Length125mm
Tip StyleStyle 578
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Component Handling
Overall Length
125mm
Tip Style
Style 578
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Straight, Flat
Overall Length
125mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
