Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No3WF.SACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AC0811
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.580 |
Price for:Each
Minimum: 1
Multiple: 1
$37.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No3WF.SACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AC0811
Technical Datasheet
Tweezer TypeWafer Handling
Tweezer Tip Type-
Overall Length125mm
Overall Length125mm
Tip StyleStyle 3WF
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Wafer Handling
Overall Length
125mm
Tip Style
Style 3WF
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
-
Overall Length
125mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
