Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No2AXCPR.SACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AC0777
Your Part Number
12 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.090 |
Price for:Each
Minimum: 1
Multiple: 1
$49.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No2AXCPR.SACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AC0777
Technical Datasheet
Tweezer TypeReplaceable Tip, ESD Safe
Tweezer Tip TypeStraight, Round
Overall Length125mm
Overall Length125mm
Tip StyleStyle 2A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialPlastic Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
Replaceable Tip, ESD Safe
Overall Length
125mm
Tip Style
Style 2A
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Straight, Round
Overall Length
125mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
