Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No242CFR.SACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27W2335
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.950 |
Price for:Each
Minimum: 1
Multiple: 1
$36.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No242CFR.SACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27W2335
Technical Datasheet
Tweezer TypeReplaceable Tip, ESD Safe
Tweezer Tip TypeStraight, Round
Overall Length130mm
Overall Length130mm
Tip StyleStyle 242
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialPlastic Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 242CFR.SA is a high precision replaceable Tip Tweezers with PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre. Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance. Low friction, self lubricating properties, excellent wear and abrasion resistance.
- Heat stabilized
- Good heat capability
- Very low coefficient of linear thermal expansion
Technical Specifications
Tweezer Type
Replaceable Tip, ESD Safe
Overall Length
130mm
Tip Style
Style 242
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Straight, Round
Overall Length
130mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (2)
Alternatives for 242CFR.SA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
