Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.340 |
Price for:Each
Minimum: 1
Multiple: 1
$126.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No14A.C.DRCopy
Newark Part No.25AC0757
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeAngled Cutting Blades
Overall Length115mm
Overall Length115mm
Tip StyleStyle 14A
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
115mm
Tip Style
Style 14A
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Angled Cutting Blades
Overall Length
115mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
