Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No125A.SA
Newark Part No.25AC0749
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.780 |
Price for:Each
Minimum: 1
Multiple: 1
$33.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No125A.SA
Newark Part No.25AC0749
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeStraight, Round
Overall Length120mm
Overall Length120mm
Tip StyleStyle 125
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tweezer Type
General Purpose
Overall Length
120mm
Tip Style
Style 125
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (25-Jun-2025)
Tweezer Tip Type
Straight, Round
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Alternatives for 125A.SA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate