Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No0803
Newark Part No.95M2128
Your Part Number
Technical Datasheet
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No0803
Newark Part No.95M2128
Technical Datasheet
Knife TypeScalpel
Blade MaterialStainless Steel
Blade Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0803 from Ideal-Tek is a scalpel handle.
- Blade material is stainless steel
Technical Specifications
Knife Type
Scalpel
Blade Length
-
SVHC
No SVHC (25-Jun-2025)
Blade Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate