Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No00.SA.DR.0Copy
Newark Part No.22AC3699
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length120mm
Tip StyleStyle 00
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 00.SA.DR.1 from Ideal-Tek is a 00 ESD cushion grip tweezer. It has anti-magnetic anti-acid stainless steel body with ESD cushion grip handles. Typical applications include ESD-safe handles, floor and work surface mats.
- Very soft and elastic, good tear resistance
- Outstanding abrasion/wear resistance (improved life-time)
- Good chemical resistance (oils, grease, fuels, acid, detergents, soaps ), good hydrolytic resistance
- Electrically static dissipative, low surface resistivity, ESD-safe material
- 0.6MPa tensile modulus 100% and 2.6MPa tensile modulus 400% DIN 53504, 23°C
- 817.3% elongation at break DIN 53504, 23°C
- 100°C continuous use temperature, 20000h
- 1.1g/ccm ISO 1183 density
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 00
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
