Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No25HK-AB-120A250-D56-FR
Newark Part No.99Y3621
Product Range25HK-AB-xAz-D56-FR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.680 |
| 10+ | $24.570 |
| 25+ | $22.830 |
| 50+ | $21.010 |
| 100+ | $18.480 |
| 250+ | $17.350 |
| 500+ | $15.680 |
Price for:Each
Minimum: 1
Multiple: 1
$25.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No25HK-AB-120A250-D56-FR
Newark Part No.99Y3621
Product Range25HK-AB-xAz-D56-FR Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range25HK-AB-xAz-D56-FR Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A desktop, 3 pin IEC C14 inlet, power supply with over voltage protection, short circuit protection (with auto recovery) and low power consumption. It also meets Level VI Efficiency Regulations Compliance.
- DC Outer connected to Mains Earth/Ground (Protection Class I product)
- Desk Top 3 Pin IEC C14 inlet
- Approved to International Standards, UL/TUV/BS EN/C-Tick/CB/LPS/PSE/CE/FCC/EMC
- Approved for Environmental standards RoHS & 138 SVHC (REACH), ErP II/CEC VI
- Operating temperature range 0 to 40°C
- Over Voltage, Short Circuit Protected (Auto Recovery)
- No minimum load required
- Mains lead sold separately
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
25HK-AB-xAz-D56-FR Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
