Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No15DYS830-120250W-KCopy
Newark Part No.37AJ9195
Product Range15DYS830-xyW-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.590 |
| 10+ | $24.490 |
| 25+ | $22.760 |
| 50+ | $20.940 |
| 100+ | $18.420 |
| 250+ | $17.290 |
| 500+ | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$25.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS830-120250W-KCopy
Newark Part No.37AJ9195
Product Range15DYS830-xyW-K Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 112VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range15DYS830-xyW-K Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
15DYS830-xyW-K Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
