Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No15DYS6150-1800770PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28AC7210
Product Range15DYS6150-xyP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.900 |
| 5+ | $108.510 |
| 10+ | $105.250 |
| 25+ | $100.330 |
| 50+ | $93.580 |
| 100+ | $87.000 |
| 250+ | $81.120 |
Price for:Each
Minimum: 1
Multiple: 1
$114.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS6150-1800770PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28AC7210
Product Range15DYS6150-xyP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max140W
Output Voltage - Output 118VDC
Output Current - Output 17.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorKycon KPPX-4P
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range15DYS6150-xyP Series
External WidthMains Plug Sold Separately
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
140W
Output Current - Output 1
7.7A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
15DYS6150-xyP Series
Plug Type
Mains Plug Sold Separately
No. of Outputs
1 Output
Output Voltage - Output 1
18VDC
Output Voltage - Output 2
-
Output Connector
Kycon KPPX-4P
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
External Width
Mains Plug Sold Separately
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
