Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-E110450
Newark Part No.26H3617
Product RangeDimension 4 (D4) Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $340.000 |
Price for:Each
Minimum: 1
Multiple: 1
$340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-E110450
Newark Part No.26H3617
Product RangeDimension 4 (D4) Series
Technical Datasheet
Accessory TypeMetal Shelf
Length60"
Width12"
Height-
Product RangeDimension 4 (D4) Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Metal Shelf
Length
60"
Height
-
SVHC
No SVHC (27-Jun-2024)
For Use With
IAC Industries Dimension 4 (D4) Series Modular Workstations
Width
12"
Product Range
Dimension 4 (D4) Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate