Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-2012646
Newark Part No.71J7520
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $49.000 |
Price for:Each
Minimum: 1
Multiple: 1
$49.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-2012646
Newark Part No.71J7520
Technical Datasheet
Accessory TypeTool Holder
For Use WithIAC Industries Workstations/Workbenches
Length3.5"
Width10.5"
Height2.5"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Tool Holder
Length
3.5"
Height
2.5"
SVHC
No SVHC (27-Jun-2024)
For Use With
IAC Industries Workstations/Workbenches
Width
10.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate