Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IAC INDUSTRIES |
|---|---|
| Manufacturer Part No | QS-1050005-DCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 24K0857 |
| Product Range | QS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $770.500 |
| 5+ | $726.550 |
| 10+ | $693.820 |
| 25+ | $653.160 |
| 50+ | $610.160 |
Price for:Each
Minimum: 1
Multiple: 1
$770.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IAC INDUSTRIES |
|---|---|
| Manufacturer Part No | QS-1050005-DCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 24K0857 |
| Product Range | QS Series |
| Technical Datasheet | |
| Cabinet Style | Stackable |
| Cabinet Material | Steel |
| External Height - Imperial | 12" |
| External Height - Metric | 304.8mm |
| External Width - Imperial | 15" |
| External Width - Metric | 381mm |
| External Depth - Imperial | 18" |
| External Depth - Metric | 457.2mm |
| Product Range | QS Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The QS-1050005-D is a sky blue/white contrast stackable Storage Cabinet made of heavy-gauge steel and is equipped with full extension of 100lbs capacity metal ball bearing drawer slides. It may be mounted left or right and stacked for multiple cabinet combinations.
- Safety recessed handles
- Locks are optional
Applications
Industrial
Technical Specifications
| Cabinet Style | Stackable |
|---|---|
| External Height - Imperial | 12" |
| External Width - Imperial | 15" |
| External Depth - Imperial | 18" |
| Product Range | QS Series |
| Cabinet Material | Steel |
|---|---|
| External Height - Metric | 304.8mm |
| External Width - Metric | 381mm |
| External Depth - Metric | 457.2mm |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
