Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1050004-D
Newark Part No.19K6192
Product RangeQS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $436.00 |
Price for:Each
Minimum: 1
Multiple: 1
$436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1050004-D
Newark Part No.19K6192
Product RangeQS Series
Technical Datasheet
Enclosure MaterialSteel
External Height12"
External Width15"
External Depth18"
Product RangeQS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The QS-1050004-D is a sky blue/white contrast single 12-inch File Drawer constructed of heavy-gauge steel and is equipped with full extension, 100lb capacity metal ball bearing drawer slides. It may be mounted left or right and stacked for multiple drawer combinations.
- Safety recessed handles
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width
15"
Product Range
QS Series
External Height
12"
External Depth
18"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate