Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1023202-D
Newark Part No.99W8933
Product RangeMTS-II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1023202-D
Newark Part No.99W8933
Product RangeMTS-II Series
Technical Datasheet
Accessory TypeUtility Shelf
For Use With2 Upright Model
Length55.75"
Width12"
Height4"
Product RangeMTS-II Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Utility Shelf
Length
55.75"
Height
4"
SVHC
No SVHC (27-Jun-2024)
For Use With
2 Upright Model
Width
12"
Product Range
MTS-II Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
