Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1023132-D
Newark Part No.99W8929
Product RangeMTS-II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1023132-D
Newark Part No.99W8929
Product RangeMTS-II Series
Technical Datasheet
Accessory TypeUpright Structure
For Use With1.25" and 1.75" Work Surfaces
Length60"
Width4"
Height48"
Product RangeMTS-II Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Upright Structure
Length
60"
Height
48"
SVHC
No SVHC (27-Jun-2024)
For Use With
1.25" and 1.75" Work Surfaces
Width
4"
Product Range
MTS-II Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
