Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1022796Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99W8923
Product RangeMulti-Task System Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.000 |
Price for:Each
Minimum: 1
Multiple: 1
$148.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1022796Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99W8923
Product RangeMulti-Task System Series
Technical Datasheet
Accessory TypeTool Trolley
For Use WithEcono Light Support Brackets
Length48"
Width20"
Height4"
Product RangeMulti-Task System Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Tool Trolley
Length
48"
Height
4"
SVHC
No SVHC (27-Jun-2024)
For Use With
Econo Light Support Brackets
Width
20"
Product Range
Multi-Task System Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
