Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1022602-DCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.71J7444
Product RangeWorkmaster MTS-I Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.000 |
Price for:Each
Minimum: 1
Multiple: 1
$159.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1022602-DCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.71J7444
Product RangeWorkmaster MTS-I Series
Technical Datasheet
Accessory TypeUtility Shelf
For Use WithIAC Industries MTS-I Series Workbenches
Length26"
Width-
Height12"
Product RangeWorkmaster MTS-I Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Utility Shelf
Length
26"
Height
12"
SVHC
No SVHC (27-Jun-2024)
For Use With
IAC Industries MTS-I Series Workbenches
Width
-
Product Range
Workmaster MTS-I Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
