Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1022533-BLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.71J7440
Product RangeMTS I Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $829.350 |
| 5+ | $782.040 |
| 10+ | $746.810 |
| 25+ | $703.040 |
| 50+ | $656.760 |
Price for:Each
Minimum: 1
Multiple: 1
$829.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1022533-BLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.71J7440
Product RangeMTS I Series
Technical Datasheet
Accessory TypeUpright Structure
For Use With72" Length Workbenches
Length72"
Width4"
Height48"
Product RangeMTS I Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Upright Structure
Length
72"
Height
48"
SVHC
No SVHC (27-Jun-2024)
For Use With
72" Length Workbenches
Width
4"
Product Range
MTS I Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
