Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1022122-D
Newark Part No.19K6193
Product RangeQS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $275.000 |
Price for:Each
Minimum: 1
Multiple: 1
$275.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1022122-D
Newark Part No.19K6193
Product RangeQS Series
Technical Datasheet
No. of Outlets8Outlets
Outlet Type-
Current Rating15A
Supply Voltage VAC-
Plug Type-
Cable Length-
Product RangeQS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The QS-1022122-D is a 8-outlet blue Power Outlet Strip with 8ft cord. The electrical channel may be mounted (1) top/rear of work surface, (2) under shelf front/rear or (3) top rear of shelf. It is suitable for 60-inch Workmaster™ workbench.
- 60Hz Duplexes
Applications
Power Management
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
Plug Type
-
Product Range
QS Series
Outlet Type
-
Supply Voltage VAC
-
Cable Length
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate