Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1020193-DCopy
Newark Part No.32M5827
Product RangeWorkmaster Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $748.000 |
Price for:Each
Minimum: 1
Multiple: 1
$748.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1020193-DCopy
Newark Part No.32M5827
Product RangeWorkmaster Series
Technical Datasheet
Accessory TypeInstrument Shelf
Length72"
Width15"
Height21.25"
Product RangeWorkmaster Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Instrument Shelf
Length
72"
Height
21.25"
SVHC
No SVHC (27-Jun-2024)
For Use With
IAC Industries Workmaster & Pro Series Workbenches
Width
15"
Product Range
Workmaster Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
