Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1020103-D
Newark Part No.36K4180
Product RangeQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $687.000 |
Price for:Each
Minimum: 1
Multiple: 1
$687.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1020103-D
Newark Part No.36K4180
Product RangeQS Series
Technical Datasheet
Shelf Depth-
Shelf Width72"
Load Capacity85lb
Shelf MaterialSteel
Product RangeQS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The QS-1020103-D is a sky blue 72-inch width Instrument Shelve with heavy-gauge, formed steel risers clamp onto work surface and attach to underside. Shelf is constructed in same manner as work surface with matching low-glare white laminate and pre-installed threaded inserts. Full-length under-shelf channel support beams allow up to 500lbs distributed weight on work surface.
- Access covers detach for installation of optional riser electrical panels
- ESD includes dual ground studs and 5-ft. coiled ground cord
- Powder coat paint finish
- ESD laminate
Applications
Industrial
Technical Specifications
Shelf Depth
-
Load Capacity
85lb
Product Range
QS Series
Shelf Width
72"
Shelf Material
Steel
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
