Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1020093-BLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.23M2385
Product RangeWorkmaster Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,084.820 |
| 5+ | $1,040.930 |
| 10+ | $1,008.360 |
| 25+ | $949.950 |
| 50+ | $909.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1,084.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1020093-BLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.23M2385
Product RangeWorkmaster Series
Technical Datasheet
Accessory TypeInstrument Shelf
For Use WithHeavy Scopes, Monitors, Other Equipment
Length72"
Width15"
Height21.25"
Product RangeWorkmaster Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Instrument Shelf
Length
72"
Height
21.25"
SVHC
No SVHC (27-Jun-2024)
For Use With
Heavy Scopes, Monitors, Other Equipment
Width
15"
Product Range
Workmaster Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
