Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1006015-DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71J7399
Product RangeWorkmaster Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,007.110 |
| 5+ | $2,887.940 |
| 10+ | $2,821.540 |
| 25+ | $2,742.610 |
| 50+ | $2,670.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3,007.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1006015-DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71J7399
Product RangeWorkmaster Series
Technical Datasheet
Length96"
Width36"
Height36"
Product RangeWorkmaster Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
96"
Height
36"
SVHC
No SVHC (27-Jun-2024)
Width
36"
Product Range
Workmaster Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
