Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1006001-DCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71J7395
Product RangeWorkmaster Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $1,342.610 |
| 5+ | $1,288.300 |
| 10+ | $1,247.990 |
| 25+ | $1,175.690 |
| 50+ | $1,126.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,342.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1006001-DCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71J7395
Product RangeWorkmaster Series
Technical Datasheet
Length48"
Width30"
Height36"
Product RangeWorkmaster Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
48"
Height
36"
SVHC
No SVHC (27-Jun-2024)
Width
30"
Product Range
Workmaster Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
