Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1000013-DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.36K4176
Product RangeWorkmaster™ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,876.680 |
| 5+ | $1,802.310 |
| 10+ | $1,760.870 |
| 25+ | $1,711.610 |
| 50+ | $1,666.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1,876.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1000013-DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.36K4176
Product RangeWorkmaster™ Series
Technical Datasheet
Length36"
Width72"
Height36"
Product RangeWorkmaster™ Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The QS-1000013-D is a standard Base workbench with powder coat paint finish, with bolt-on heavy-duty leg extensions accept floor glides, with adjustable leg extender kit, work surface height adjusts 36-inch high, front and rear heavy-gauge top support beams allow 1000lbs distributed weight on work surface, work surface is laminated over industrial-grade particle board to a full 1-1/4-inch thickness, metal threaded inserts are installed in sealed underside for easy installation and strength, assembly hardware - all attachment points have pre-installed inserts for easy assembly and high-strength connections.
- Sky-blue color
- 180° rolled front edge standard on all worksurfaces
- Drawers sold separate MFG # QS-1050002-D and QS-1050003-D
Applications
Maintenance & Repair
Technical Specifications
Length
36"
Height
36"
SVHC
No SVHC (27-Jun-2024)
Width
72"
Product Range
Workmaster™ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
