Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1000005-BLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71J7388
Product RangeWorkmaster Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,971.540 |
| 5+ | $1,893.410 |
| 10+ | $1,849.870 |
| 25+ | $1,798.130 |
| 50+ | $1,750.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1,971.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1000005-BLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71J7388
Product RangeWorkmaster Series
Technical Datasheet
Length96"
Width30"
Height36"
Product RangeWorkmaster Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
96"
Height
36"
SVHC
No SVHC (27-Jun-2024)
Width
30"
Product Range
Workmaster Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
