Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIAC INDUSTRIES
Manufacturer Part No70682QS
Newark Part No.81H1508
Product RangeWorkmaster Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.000 |
Price for:Each
Minimum: 1
Multiple: 1
$263.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part No70682QS
Newark Part No.81H1508
Product RangeWorkmaster Series
Technical Datasheet
Accessory TypeElectrical Channel
For Use WithIAC Workmaster Series Workbenches
Length-
Width48"
Height-
Product RangeWorkmaster Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Electrical Channel
Length
-
Height
-
SVHC
No SVHC (27-Jun-2024)
For Use With
IAC Workmaster Series Workbenches
Width
48"
Product Range
Workmaster Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate