Print Page
79 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 100+ | $4.610 |
| 250+ | $4.240 |
| 500+ | $3.980 |
| 1000+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHB110C6B-F
Newark Part No.26M3968
Product RangeTeeBox
Technical Datasheet
No. of Rows1 Row
No. of Positions3Positions
Wire Size AWG Min-
Wire Size AWG Max8AWG
Pitch Spacing-
Rated Current24A
Rated Voltage450V
Product RangeTeeBox
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
450V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Wire Size AWG Max
8AWG
Rated Current
24A
Product Range
TeeBox
Technical Docs (2)
Alternatives for THB110C6B-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

