Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HYLEC |
|---|---|
| Manufacturer Part No | THB.392.R4ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57AC3717 |
| Product Range | Micro XDry |
| Your Part Number | |
| Technical Datasheet |
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.380 |
| 25+ | $44.110 |
| 50+ | $41.780 |
| 100+ | $40.940 |
| 250+ | $40.110 |
Price for:Each
Minimum: 1
Multiple: 1
$45.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HYLEC |
|---|---|
| Manufacturer Part No | THB.392.R4ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57AC3717 |
| Product Range | Micro XDry |
| Technical Datasheet | |
| No. of Ways | 4 |
| Current Rating | 15A |
| IP Rating | IP68 |
| IP Rating | IP68 |
| Product Range | Micro XDry |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Ways | 4 |
|---|---|
| IP Rating | IP68 |
| Product Range | Micro XDry |
| Current Rating | 15A |
|---|---|
| IP Rating | IP68 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
