Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoPA80V/F-F
Newark Part No.01M8458
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Technical Specifications
No. of Positions
-
Wire Size AWG Max
12AWG
Wire Connection Method
-
Rated Voltage
450V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate